64-position, 4-row right-angle shrouded header with a 2.54mm pitch. Features copper alloy contacts with tin plating, a 2.54mm contact post length, and a 7.72mm depth. Operates within a -65°C to 105°C temperature range and has a 30V AC maximum voltage rating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant. Designed for through-hole mounting and ribbon wire termination.
TE Connectivity 1-5111595-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Depth | 7.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 45.36mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.