72-position, 4-row shrouded header with a 2.54mm pitch. Features copper alloy contacts with tin plating and a 2.54mm contact post length. Designed for through-hole mounting with a vertical orientation. Housing color is black, with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C. Supplied in tray packaging.
Sign in to ask questions about the TE Connectivity 1-5111595-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5111595-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 42 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5111595-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.