
64-position, 2-row shrouded header for board-to-board applications. Features a 1mm pitch, 0.039inch tail length, and 8.38mm height. Designed for surface mount termination with a 14mm stack height and 15mm mated stacking heights. Offers differential signaling capability and a contact current rating of 1A. Constructed with bronze contacts plated in gold, tin, and matte finishes, with nickel underplate. Operates within a temperature range of -67°C to 230°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 1-5120527-1 technical specifications.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 4.27mm |
| Contact Plating | Gold, Tin, Matte |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 8.38mm |
| Housing Color | Black |
| Length | 34.22mm |
| Mated Stacking Heights | 15mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 14mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-5120527-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.