This 84-contact IEEE 1386 PL header features a 1mm pitch and 2 rows of contacts. It has a termination method of solder and is designed for surface mount applications. The operating temperature range is -55°C to 110°C. The header is rated for a maximum current of 1A per contact and a maximum voltage rating of 250VDC or 250VAC.
TE Connectivity 1-5120532-2 technical specifications.
| Type | IEEE 1386 |
| Gender | PL |
| Number of Contacts | 84 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.