12-contact, female, right-angle two-part board connector, receptacle type, featuring a 2.54mm pitch and 12 positions across a single row. Solder termination with gold-plated bronze contacts ensures reliable connectivity. Designed for through-hole mounting with a board standoff, this connector operates within a -55°C to 125°C temperature range and supports a 2A current rating at 250V AC. UL and CSA approved, it is also RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1-5146139-1 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 8.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 990 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5146139-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.