Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | IEEE 1386 |
| Gender | RCP |
| Number of Contacts | 84 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |