This 2-row right angle female I/O connector features a black housing and glass insulation. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tray packaging and can be mounted on a PCB at a right angle. The connector has a pitch of 2.54mm and is selectively loaded, with loaded positions indicated on the print.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mounting Ears | No (Without) |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Selectively Loaded | See Print for Loaded Positions |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |