200-position, 2-row board-to-board header with 0.8mm pitch, designed for vertical, top-entry surface mount (SMD/SMT) termination. Features a 5mm height, 6mm stack height, and 8mm mated stacking height, with a 2.4mm row spacing. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, offering a 500mA contact current rating. Housing is natural colored, UL94 V-0 flammability rated, and operates within a -40°C to 125°C temperature range. Includes alignment bosses and is provided on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Package/Case | 200 |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH), AMP |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |