
80-position, 2-row board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a 7mm height and 0.748 inch stack height, supporting mated stacking heights up to 19mm. Utilizes brass contacts with gold, tin, and matte plating, rated for 500mA contact current. Surface mountable with vertical PCB mounting orientation, natural housing color, and UL94 V-0 flammability rating. Operates within a -40°C to 125°C temperature range.
TE Connectivity 1-5179030-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Natural |
| Mated Stacking Heights | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5179030-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
