
Female, straight-orientation, free-hanging terminal with a copper body plated in tin. Features nylon insulation in blue and green, accommodating 14AWG wire with a 0.15-inch diameter. Offers insulated wire support and a 300V AC/DC voltage rating. Tin contact plating and a circular termination are included.
TE Connectivity 1-51864-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Green |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.92mm |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-51864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.