
Ring tongue terminal for 14AWG wire, featuring a copper contact with tin plating. Insulated with nylon, it supports insulated wire and has a 0.13-inch insulation diameter. This free-hanging terminal offers a 5mm stud diameter and a 23mm length, with a 300V AC voltage rating. Packaged on tape and reel, it is RoHS and ELV compliant.
TE Connectivity 1-51864-5 technical specifications.
| Color | Blue, Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-51864-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
