
4-position, 4-contact modular connector for signal applications, featuring a straight, male, cable-mount design with a 0.05-inch pitch. This unshielded, round plug assembly utilizes a copper alloy contact material with gold plating, rated for 1.5A and 30V, and accommodates 26-28AWG wire gauges. Operating within a temperature range of -4°C to 176°C, it boasts UL94 V-2 flammability rating and is RoHS and ELV compliant.
TE Connectivity 1-520532-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Length | 16.87mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Ways | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-520532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.