
TE Connectivity 1-5207908-0 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Length | 67.16mm |
| Material | Polypropylene, Thermoplastic |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | C |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.49inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5207908-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
