Fixed Attenuator Broadband Bandpass 14dB
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-5209285-4 technical specifications.
| Attenuation Value | 14dB |
| ELV | Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |