The 1-521204-1 is a 2-position wire housing from TE Connectivity. It features a natural color housing and a nylon, polyamide, PA66 material construction. The housing is designed for free hanging and has a 5mm pitch. It is RoHS compliant and part of the Mark III series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-521204-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 12.2mm |
| Housing Color | Natural |
| Length | 0.362inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-521204-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.