This white nylon wire housing is a receptacle with a quick connect termination, compliant with ELV and RoHS standards. It features a flammability rating of UL94 V-0 and a length of 1.082 inches. The housing is made of nylon and polyamide materials, suitable for panel mounting. It is available in a package quantity of one and is part of the Faston series.
Sign in to ask questions about the TE Connectivity 1-521498-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-521498-1 technical specifications.
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 1.082inch |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-521498-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.