
Male BNC RF coaxial connector for cable mounting, featuring a straight, straight orientation and a 50 Ohm impedance. Operates from 0Hz to 4GHz with a maximum frequency of 4GHz and a voltage rating of 500V. Constructed with a brass body plated in nickel, and brass center contacts with gold plating, utilizing a PTFE dielectric. Offers 500 mating cycles and a temperature range of -65°C to 165°C.
TE Connectivity 1-5225395-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 30.94mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-5225395-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
