
This RF coaxial connector is a straight, male N Type connector designed for cable mounting with a 50 Ohm impedance. It features a brass body with nickel plating and brass contacts with gold plating, utilizing a PTFE dielectric. Operating from 0Hz to 11GHz, it supports a voltage rating of 1kV and a maximum operating temperature of 165°C. The connector is lead-free, RoHS compliant, and terminates via crimp.
TE Connectivity 1-5225661-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 42.85mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5225661-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.