
40-position, 2-row shrouded header with a 1.27mm pitch. Features right-angle, side-entry, through-hole mounting with a 6.99mm contact post length and 0.275 inch tail length. Constructed with brass contacts plated in gold, tin, lead, and matte finishes, offering a 0.14 inch mating length. The grey housing has a height of 7.87mm and a length of 41.91mm. Compliant with ELV and MIL-DTL-55302 standards.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 7.87mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 41.91mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Through Hole |
| RoHS | Not Compliant |