
50-position, 2-row right-angle male pin header for board-to-board applications. Features brass contacts with gold, tin, lead, and matte plating, a 0.14-inch mating length, and 6.99mm contact post length. Housing is grey with a 7.87mm height and 48.26mm length. Through-hole termination with a 0.05-inch pitch and 0.15-inch row spacing. Compliant with ELV and MIL-DTL-55302 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-530743-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 7.87mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-530743-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.