80-position, 2-row shrouded header with a 2.54mm pitch. Features gold-plated brass male pin contacts with a 6.99mm post length and 0.275 inch tail length. Right-angle, through-hole termination for PCB mounting. Grey polymer housing with a matte gold contact finish. Compliant with ELV and MIL-DTL-55302 standards.
TE Connectivity 1-530743-8 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.21mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 67.31mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-530743-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.