
60-position, 2-row right-angle shrouded header for board-to-board applications. Features brass male pin contacts with gold mating finish and gold, tin, lead plating. Insulation material is polymer with a grey housing color. Mounts via straddle mount, edge, or board, with a 1.27mm pitch and 0.15-inch row spacing. Solder termination with a 3.81mm contact post length and 0.15-inch tail length. Compliant with MIL-DTL-55302 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-530744-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.81mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 6.35mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Military Standard | MIL-DTL-55302 |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.15inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-530744-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
