120-position, 2-row female receptacle for board-to-board applications. Features a 2.54mm pitch and right-angle orientation for surface mount termination via solder. Constructed with copper contacts plated in gold for superior mating performance, offering a 8mm contact post length. The blue housing and insulation provide a distinct visual identifier.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 18.16mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Blue |
| Insulation Color | Blue |
| Length | 173.99mm |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |