
90-position, 2-row male header with a 1.9mm pitch, designed for right-angle, straddle mount edge connection. Features brass contacts with gold plating and a 3.18mm contact post length. The blue housing is constructed from brass and is not sealable or gasketed. This component is ELV compliant and MIL-DTL-55302 qualified, utilizing solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Depth | 19.87mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Military Standard | MIL-DTL-55302 |
| Mount | Straddle Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Box Connector 0.075 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |