130-position, 2-row card edge socket connector featuring a 2.54mm pitch and 5.08mm row spacing. Designed for right-angle, through-hole PCB mounting with solder termination. Contacts are cantilevered bronze with gold plating over nickel underplate. Rated UL94 V-0 for flammability and operates between -55°C and 105°C. Accommodates 1.78mm card thickness and includes PCB mount retention.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |