
140-position, 2-row fine pitch shrouded header receptacle with a 0.6mm pitch. Features copper alloy contacts with gold and tin plating, rated for 500mA and 50V AC/DC. This straight, surface mount component offers a 12mm height, 6.5mm depth, and 48.7mm length, designed for board-to-board signal applications. Includes bosses, mating alignment, PCB mount alignment, and retention for vertical PCB mounting. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Style | Socket |
| Depth | 6.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Natural |
| Length | 48.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 5.08mm |
| Pitch | 0.024inch |
| Plating | Gold |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |