Conn HDI PL 140 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity 1-532446-3 technical specifications.
| Type | HDI |
| Gender | PL |
| Number of Contacts | 140 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.