
150-position, 2-row right-angle backplane receptacle connector with 2.54mm pitch. Features copper alloy contacts with gold plating (762nm thickness) over nickel underplate, offering a 3.05mm contact post length. Designed for signal applications, this through-hole mounted component operates within a -65°C to 125°C temperature range and is UL94 V-0 flammability rated. Supplied in a tube for convenient packaging.
TE Connectivity 1-532825-4 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Style | Socket |
| Depth | 18.39mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Lead Length | 3.05mm |
| Length | 209.55mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 762nm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-532825-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
