Surface mount socket for power applications, designed for cable-to-board connectivity. Features a single contact with a 5A current rating, constructed from copper with gold plating for enhanced conductivity. Operates across a wide temperature range of -85°C to 257°C, with a 30µm plating thickness and 510µm inside diameter. This component is lead-free, RoHS compliant, and suitable for discrete wire termination via press-fit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-5332095-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.5mm |
| ELV | Compliant |
| Inside Diameter | 510um |
| Lead Free | Lead Free |
| Length | 4.52mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5332095-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
