The HDI 260-Position 4-Row Through Hole Backplane Connector from TE Connectivity features a black color and gold contact plating. It has a UL94 V-0 flammability rating and operates between -65°C and 125°C. This connector is available in a rail/tube packaging and has a press-fit termination. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-533254-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-533254-0 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-533254-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.