
225-position, 3-row right-angle backplane connector with 2.54mm pitch and 0.1inch row spacing. Features copper alloy contacts with gold/tin plating, rated for 3A current and operating temperatures from -65°C to 125°C. Through-hole termination with a 0.12inch contact post length and 3.05mm tail length. Natural colored housing, UL94 V-0 flammability rating, and lead-free construction.
TE Connectivity 1-533268-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 209.55mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 225 |
| Number of Positions | 225 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-533268-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.