
This 12m multimode fiber optic cable features duplex SC-ST connectors with a black, red, and beige color scheme and a low insertion loss of 0.3dB. The cable has a 2.4mm twin zip wire and cable with a LSZH jacket. It is compliant with ELV and RoHS regulations and is suitable for use in multimode applications.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC Duplex, ST-Style, Bayonet |
| Connector Type B | SC |
| Connectors Color | Black, Red, Beige |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 12m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |