
The 1-534972-0 connector features 120 female socket contacts with a bronze material and square shape, finished with gold for mating. It has a brown housing and black insulation made of polyphenylene. This connector is designed for through-hole mounting and is packaged in a rail/tube format with 12 pieces per package. It is part of the AMPMODU MOD II series and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-534972-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-534972-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Housing Color | Brown |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-534972-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.