
The 1-534975-4 is an 80-position, 2-row rectangular connector with a contact current rating of 3A and a contact finish of gold. It features a bronze contact material with a gold plating and a square contact shape. The connector is non-compliant with ELV regulations and has a flammability rating of UL94 V-0. It is available in a black housing with black insulation and a glass insulation material. The connector is packaged in a rail/tube format with 20 pieces per package and a pitch of 2.54mm. It is not RoHS compliant and is part of the AMPMODU MOD II series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-534975-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-534975-4 technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-534975-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.