
12-position, 2-row shrouded header with straight, through-hole solder termination and a 2.54mm pitch. Features bronze contacts with gold plating, rated for 3A current and 250V AC maximum voltage. Operates within a temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating. Housing is black and the component contains lead, making it non-compliant with ELV and RoHS standards.
TE Connectivity 1-534978-6 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-534978-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.