This 130-position, 2-row rectangular connector features a contact current rating of 3A and is constructed with bronze contacts plated with gold. The connector is non-compliant with ELV regulations and has a flammability rating of UL94 V-0. It is available in a rail or tube packaging format with a 2.54mm pitch and can be terminated through soldering. The connector is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |