125-position, 2mm pitch, shielded backplane connector with right-angle, through-hole mounting. Features 5 rows and 25 columns, male gender, and tin/gold plated bronze contacts. Operates from -55°C to 125°C, with a 1.27um plating thickness and UL94 V-0 flammability rating. Termination is press-fit, with make-first/break-last functionality.
TE Connectivity 1-5352272-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5352272-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.