
160-position, 2-row vertical board-to-board header with a 0.024-inch pitch. Features a 500mA contact current rating, copper alloy contacts with gold/tin plating, and a 0.2um plating thickness. This surface mount component offers an 8mm mated stacking height and a 16mm stack height, with integrated alignment and retention features. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating and RoHS/ELV compliance. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Natural |
| Mated Stacking Heights | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA |
| Stack Height | 16mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |