
160-position, 2-row shrouded board-to-board connector with 0.6mm pitch. Features gold/tin plated copper alloy contacts rated for 500mA, straight SMD/SMT termination, and a vertical PCB mounting orientation. Includes boss and mating alignment for secure connection, with a stack height of 16mm and stackable design. Operating temperature range from -40°C to 85°C, with UL94 V-0 flammability rating and RoHS/ELV compliance. Packaged in tape and reel for efficient surface mounting.
TE Connectivity 1-5353188-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA |
| Stack Height | 16mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5353188-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
