
Right-angle, 4-position, 4-contact USB receptacle connector for cable-to-panel applications. Features copper alloy contacts with gold plating and bright tin plating (0.76um thickness). Designed for surface mount (SMD/SMT) termination on PCB thicknesses up to 0.039 inches, with a 2.5mm pitch. Operates within a temperature range of -55°C to 85°C and has a maximum AC voltage rating of 30V. Housing and insulation are white, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-5353583-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5353583-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | White |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5353583-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.