This 150-position female backplane connector features a 2.54mm pitch and is designed for through hole mounting. The contact material is copper with a gold plating, and it is compliant with ELV standards. The connector is packaged in rail/tube format and is not RoHS compliant. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |