
72-position, 4-row signal receptacle with a 2mm row spacing and 0.079-inch pitch. Features a right-angle, through-hole termination for board mounting and a 3.55mm tail length. Contact material is bronze with gold and tin/lead plating, rated for 5A and 30V AC. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Housing and contact color is natural.
TE Connectivity 1-536511-2 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.56mm |
| Contact Style | Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.8mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Lead Length | 3.56mm |
| Length | 35.88mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 72 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Number of Signal Positions | 72 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Tail Length | 3.55mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-536511-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.