
168-position, 2-row right-angle DIMM socket with 2.54mm pitch. Features bronze contacts with gold plating, rated for 1A current and 3.3V voltage. Designed for SDRAM memory, this through-hole socket has a black nylon housing and a maximum operating temperature of 105°C. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-5390171-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 32.94mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 148.59mm |
| Max Operating Temperature | 105°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5390171-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
