Conn DIMM Socket SKT 168 POS 2.54mm Solder RA Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Memory Type | SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |