
Shielded, right-angle RJ45 connector with 32 positions and 4 ports, designed for Cat 5e applications. Features bronze contacts with gold plating (1.27um thickness) and a 2.54mm pitch. This component offers a solder termination with a 2.54mm tail length and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C, with a lead-free and RoHS compliant design.
Sign in to ask questions about the TE Connectivity 1-5406203-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5406203-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5406203-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
