
8-position, 8-contact shielded modular connector with gold-plated bronze contacts. This right-angle, female I/O connector features a single element configuration and a black housing. Designed for PCB mounting with a 2.54mm pitch, it offers a solder termination and a 1.27um gold plating thickness. Operating within a -40°C to 80°C temperature range, it is rated for 150V AC and meets UL94 V-0 flammability standards.
TE Connectivity 1-5406299-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.05mm |
| Termination | Solder |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5406299-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.