
This 25m singlemode duplex fiber optic cable features SC to ST connectors with a blue color code, a 3mm yellow twin zip wire, and a 0.51dB insertion loss. It is compliant with ELV standards and has a return loss of 55dB. The cable is packaged in bulk and is not lead-free. It is also RoHS compliant and part of the OPTIMATE series.
Sign in to ask questions about the TE Connectivity 1-5492020-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5492020-0 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, SC |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 25m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5492020-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.