
This 9.14m singlemode duplex fiber optic cable assembly is designed for high-speed data transmission. It features SC duplex connectors with blue color coding and a yellow jacket made of OFNR material. The cable is compliant with ELV standards and RoHS regulations. It has a return loss of 55dB and an insertion loss of 0.5dB. The assembly is packaged in bulk with 20 units per package.
Sign in to ask questions about the TE Connectivity 1-5492021-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5492021-1 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, SC |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 9.14m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5492021-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
