Fiber Optic Cable Assemblies C/A 62.5/125 DUAL ESCON/ESCON
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-5492231-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5492231-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.6dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 13m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 4.83mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5492231-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.