
FIBER OPTIC CONNECTOR
Sign in to ask questions about the TE Connectivity 1-5501380-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5501380-6 technical specifications.
| Body Material | Metal |
| Package/Case | Ceramic |
| Color | Silver |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 47.25mm |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5501380-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.